
8-bit Flash microcontroller featuring an 8b data bus and operating at up to 48MHz. This surface mount device offers I2C, SPI, USB, UART, and USART interfaces, with 34 I/Os including 22 programmable. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, supported by 5 timers/counters and an internal oscillator. It boasts 16KB of FLASH memory and 3776B of RAM, with a supply voltage range of 2V to 3.6V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF44J50T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF44J50T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF44J50T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
