
8-bit RISC microcontroller featuring 64MHz operation and 16KB FLASH memory. This PIC microcontroller offers 35 I/Os, including 36 programmable I/O pins, and supports I2C, SPI, and UART interfaces. Integrated peripherals include 7 timers/counters, 5 PWM channels, and 2 A/D converters with 28 channels. Operating from 1.8V to 3.6V, it functions within a -40°C to 85°C temperature range and is housed in a 44-pin QFN package.
Sign in to ask questions about the Microchip PIC18LF44K22-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF44K22-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, USART, UART |
| Length | 0.314inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 28 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF44K22-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
