
8-bit RISC microcontroller featuring 16KB FLASH program memory and 768B RAM. Operates at up to 64MHz with an 8b data bus width and internal oscillator. Offers 35 I/Os, including 36 programmable I/Os, and supports I2C, SPI, USART, and UART interfaces. Includes 7 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Operates from 1.8V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Packaged in TQFP.
Sign in to ask questions about the Microchip PIC18LF44K22-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF44K22-I/MV technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF44K22-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
