
8-bit RISC Flash Microcontroller, operating at up to 64MHz. Features 16KB Flash memory, 768B RAM, and 35 I/Os including 36 programmable I/Os. Supports I2C, SPI, and USART/UART interfaces, with 2 I2C, 2 SPI, and 2 UART channels. Includes 7 timers/counters, 30 ADC channels across 2 A/D converters, and integrated peripherals like PWM, WDT, and HLVD. Packaged in a 44-pin TQFP with dimensions of 10x10x1.05mm, operating from 1.8V to 3.6V supply voltage.
Sign in to ask questions about the Microchip PIC18LF44K22T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF44K22T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF44K22T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
