
8-bit PIC microcontroller featuring 32KB FLASH memory and 1536B RAM. Operates at up to 40MHz with I2C, SPI, and USART/UART interfaces. Includes 34 programmable I/O pins, 4 timers/counters, and peripherals like Brown-out Detect, POR, PWM, and WDT. Designed for surface mounting in a PLCC package, with an operating temperature range of -40°C to 85°C and a supply voltage of 2V to 5.5V.
Sign in to ask questions about the Microchip PIC18LF452T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF452T-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1536B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF452T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
