
8-bit RISC microcontroller featuring 40 MHz operation and 24KB FLASH memory. This surface mount device offers 32 programmable I/O pins, 1408B RAM, and integrated I2C, SPI, and UART/USART interfaces. Operating from 2V to 5.5V, it includes multiple peripherals such as PWM, WDT, and Brown-out Detect. Packaged in a 44-pin QFN, this RoHS compliant component is suitable for applications requiring robust performance within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18LF4539T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4539T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1408B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4539T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
