
8-bit FLASH microcontroller, operating at up to 48MHz, featuring an 8-bit PIC core architecture. This surface mount device offers 32KB of FLASH memory and 2KB of RAM, with 35 programmable I/O pins. Integrated peripherals include I2C, USART, SPI, USB, and UART interfaces, along with 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT. The QFN EP package supports a supply voltage range of 2V to 5.5V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF4553-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF4553-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USART, 3-WIRE, SPI, USB, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF4553-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
