
8-bit RISC microcontroller featuring 40MHz clock speed and 32KB FLASH memory. This PQFP44 packaged component offers 33 programmable I/Os, 1.5KB RAM, and supports I2C, SPI, USART, UART, and CAN interfaces. Operating from 2.5V to 5.5V, it includes 5 PWM channels, 4 timers/counters, and peripherals like Brown-out Detect, POR, WDT, LVD, and I2C. Designed for a temperature range of -40°C to 85°C, this lead-free microcontroller is packaged in a tray.
Sign in to ask questions about the Microchip PIC18LF458-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF458-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART, CAN |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF458-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
