8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O Lead Free Package
Microchip PIC18LF458-I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 33 |
| Packaging | Tray |
| RAM Size | 1.5KB |
| RoHS | Compliant |
No datasheet is available for this part.
