
8-bit FLASH microcontroller featuring an 8b data bus width and a 48MHz core frequency. This surface mount device offers 32KB of FLASH memory and 3776B of RAM, with support for I2C, SPI, UART, and USART interfaces. It includes 34 I/Os, 2 PWM channels, 5 timers/counters, and an internal oscillator, operating from 2V to 3.6V within a -40°C to 85°C temperature range. Additional peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer.
Microchip PIC18LF45J11-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 31kHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF45J11-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
