8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz and 2048 bytes of RAM. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a nominal supply voltage of 3.3V (3V to 3.6V). It offers 36 I/O lines, FLASH ROM programmability, PWM channels, an ADC, and DAC channels. The device is housed in a 44-terminal S-PQCC-N44 package with dimensions of 8mm x 8mm.
Sign in to ask questions about the Microchip PIC18LF45K40-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF45K40-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF45K40-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.