
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at up to 48MHz. This QFN EP packaged component offers 64KB of FLASH memory and 3.8KB of RAM, with 34 I/Os including 13 ADC channels. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB, and USART/UART, supported by 8 timers/counters and peripherals like Brown-out Detect/Reset and Watchdog Timer. Operating within a 2V to 3.6V supply range, it functions from -40°C to 85°C.
Microchip PIC18LF46J53-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, USART, UART |
| Length | 8mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF46J53-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
