
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This integrated circuit offers 64KB of FLASH memory and 3.8KB of RAM, supporting I2C, SPI, USB, USART, UART, and LIN interfaces. With 34 I/Os, including 13 ADC channels and 8 timers/counters, it operates within a 2V to 3.6V supply voltage range and a temperature range of -40°C to 85°C. Packaged in a 10mm x 10mm x 1.05mm TQFP, this RoHS compliant component includes a watchdog timer.
Sign in to ask questions about the Microchip PIC18LF46J53-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF46J53-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, USART, UART, LIN |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF46J53-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
