8-bit RISC microcontroller featuring 64KB FLASH memory and 3896B RAM. Operates at up to 64MHz with an 8b data bus width. Offers 35 I/Os, including 36 programmable I/Os, and supports I2C (2 channels), SPI (2 channels), USART, and UART interfaces. Includes 28 ADC channels, 5 PWM channels, 7 timers/counters, and peripherals like Brown-out Detect/Reset, POR, WDT, and HLVD. Packaged in a 8mm x 8mm QFN EP with a height of 0.88mm, operating from 1.8V to 3.6V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF46K22-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF46K22-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, USART, UART |
| Length | 8mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3896B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF46K22-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
