
8-bit RISC microcontroller featuring 64KB FLASH memory and 3896B RAM. Operates at up to 16MHz with a 1.8V to 3.6V supply voltage range. Offers 35 I/O pins, including 36 programmable I/O, and supports I2C, SPI, USART, and UART interfaces. Includes 7 timers/counters and a watchdog timer, with an operating temperature range of -40°C to 85°C. Packaged in a QFN EP, tape and reel, lead-free plastic.
Sign in to ask questions about the Microchip PIC18LF46K22T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF46K22T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3896B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF46K22T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
