
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture operating at up to 48MHz. This QFN-packaged MCU offers 128KB of FLASH memory and 3760B of RAM, with 34 I/O pins including 2 I2C, 2 SPI, and 13 ADC channels. It supports I2C, SPI, and USART/UART interfaces, and includes 8 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Operating from 2V to 3.6V, it functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18LF47J13-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF47J13-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 8mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF47J13-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
