
8-bit PIC microcontroller featuring a CMOS PIC CPU core, operating at up to 48MHz. This surface mount device offers 128KB FLASH memory, 3760B RAM, and 34 I/Os, including 5 programmable. Integrated peripherals include I2C, SPI, USART, UART interfaces, 8 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for a supply voltage range of 2V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF47J13T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF47J13T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF47J13T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
