
The PIC18LF6410T-I/PT is a 64-pin TQFP microcontroller from Microchip. It features a PIC core architecture with an 8-bit data bus width and supports multiple interfaces including I2C, SPI, UART, and USART. The device operates at a maximum frequency of 40MHz and has a maximum power dissipation of 1W. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The microcontroller includes 16KB of FLASH memory and 768 bytes of RAM, as well as various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Microchip PIC18LF6410T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF6410T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF6410T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
