
The PIC18LF6520-I/PTG is a 32KB FLASH microcontroller with a 40MHz operating frequency and an 8-bit data bus width. It is packaged in a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.2V and 5.8V. The microcontroller features 52 programmable I/O pins and 5 timers/counters.
Microchip PIC18LF6520-I/PTG technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS | Compliant |
No datasheet is available for this part.
