
8-bit RISC microcontroller featuring 40 MHz clock speed and 48KB FLASH memory. This surface mount device offers 52 I/Os, 8 timers/counters, and supports I2C, SPI, CAN, and UART interfaces. Operating from 2V to 5.5V, it includes peripherals like Brown-out Detect, POR, PWM, and WDT, with a RAM size of 3328B. Packaged in a 64-pin TQFP, it operates within a temperature range of -40°C to 85°C.
Microchip PIC18LF6585T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3328B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF6585T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
