
The PIC18LF6680-I/PTG is a 64KB FLASH PIC microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It is packaged in a TQFP-64 package and is suitable for use in temperatures ranging from -40°C to 85°C. The device has 53 programmable I/O pins and 8 timers/counters, and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC18LF6680-I/PTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF6680-I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3328B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF6680-I/PTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
