Industrial-grade 8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This 64-terminal device operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 3V to 3.6V. It offers 60 I/O lines, FLASH ROM programmability, PWM channels, an integrated ADC, and a DAC. The component is housed in a 10mm x 10mm S-PQFP-G64 package and meets TS 16949 screening levels.
Sign in to ask questions about the Microchip PIC18LF66K40T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF66K40T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF66K40T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.