
8-bit PIC microcontroller featuring a 64MHz core, 64KB FLASH memory, and 1KB RAM. This CMOS microcontroller offers 54 programmable I/Os, 5 timers/counters, and supports I2C, SPI, USART, UART, and CAN interfaces. Operating from 1.8V to 3.6V, it includes internal oscillator, brown-out detect, POR, PWM, WDT, and LVD peripherals. Packaged in VQFN, it operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18LF66K80T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF66K80T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, USART, UART, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF66K80T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
