
8-bit microcontroller featuring 128KB FLASH memory and 3936B RAM, operating at up to 40MHz. This surface mount device offers 54 programmable I/O pins, 12 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. It supports a wide operating supply voltage range of 2V to 5.5V and includes integrated peripherals like Brown-out Detect, POR, PWM, WDT, and HLVD. Packaged in a 64-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, this RoHS compliant component is designed for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF6723-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF6723-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 54 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3936B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF6723-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
