8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This device offers 60 I/O lines and 65536 words of FLASH ROM with 3568 bytes of RAM. It includes PWM and DAC channels, along with an ADC, and operates within an automotive temperature grade from -40°C to 125°C. The 64-terminal S-PQFP-G64 package has dimensions of 10mm x 10mm. Nominal supply voltage is 3V, with a range of 1.8V to 3.6V, and a maximum supply current of 12mA.
Sign in to ask questions about the Microchip PIC18LF67K40-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF67K40-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3568 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF67K40-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.