
8-bit FLASH microcontroller operating at 40MHz, featuring an 8b data bus and PIC core architecture. Offers 768B RAM and 8KB FLASH memory, with 66 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces, along with PWM and LCD peripherals. Designed for surface mount installation in a TQFP package, with a voltage range of 2V to 5.5V and an operating temperature range of -40°C to 85°C. Includes a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18LF8390-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8390-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 4 |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF8390-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
