
The PIC18LF8520-I/PTG is an 80-pin TQFP microcontroller with 32KB of FLASH memory and a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 85°C and can supply voltages between 2V and 5.8V. The device supports various interfaces, including I2C, SPI, USART, and USB, and features peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a lead-free, 12mm x 12mm TQFP-80 package.
Sign in to ask questions about the Microchip PIC18LF8520-I/PTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8520-I/PTG technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, USB, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| Series | AT89C513x |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC18LF8520-I/PTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
