
8-bit RISC microcontroller featuring 40MHz operation and 48KB FLASH memory. This integrated circuit offers 3.75KB RAM, 70 I/Os with 69 programmable, and 16 ADC channels. Interfaces include I2C, SPI, UART, USART, and EBI/EMI, supported by 5 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Operating from 2V to 5.5V, it is housed in an 80-pin TQFP package with dimensions of 12.25mm x 12.25mm x 1.05mm.
Sign in to ask questions about the Microchip PIC18LF8525-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8525-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.25mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 70 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF8525-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
