
8-bit RISC microcontroller featuring 40MHz operation and 64KB FLASH memory. This integrated circuit offers 70 I/O pins, including 69 programmable, with multiple interfaces such as I2C, SPI, UART, USART, and EBI/EMI. It operates from 2V to 5.5V, includes 16 ADC channels, 5 timers/counters, and peripherals like Brown-out Detect, POR, PWM, WDT, LVD, and I2C. Packaged in a lead-free TQFP with dimensions of 12.25mm x 12.25mm x 1.05mm, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF8621-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8621-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 12.25mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 70 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.75KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF8621-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
