
8-bit RISC microcontroller featuring 64KB FLASH memory and 3328B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Supports I2C, SPI, CAN, UART, USART, and EBI/EMI interfaces. Includes 68 I/Os, 8 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a TQFP surface mount with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18LF8680T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8680T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3328B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF8680T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
