
8-bit RISC microcontroller featuring 128KB FLASH memory and 3.75KB RAM. Operates at 25MHz with a maximum frequency of 40MHz, supporting a supply voltage range of 2V to 5.8V. Includes 68 programmable I/Os, 16 ADC channels, 5 PWM channels, and multiple communication interfaces including I2C, SPI, and 2 UARTs. Packaged in a TQFP with a 0.5mm lead pitch, suitable for surface mounting. Features include Brown-out Detect/Reset, POR, WDT, LVD, and 5 timers/counters.
Sign in to ask questions about the Microchip PIC18LF8720-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8720-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Lead Pitch | 0.5mm |
| Length | 12.25mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 8 |
| Number of I/Os | 68 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 68 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| RAM Size | 3.75KB |
| Reach SVHC Compliant | No |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 12.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC18LF8720-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
