Sign in to ask questions about the Microchip PIC18LF8720-I/PTC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8720-I/PTC01 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| RAM Size | 3.75KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF8720-I/PTC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.