
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz core frequency. Offers 128KB of FLASH memory and 3936B of RAM, with 70 programmable I/O pins. Supports I2C, SPI, UART, USART, and EBI/EMI interfaces, along with peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a TQFP, surface mount configuration.
Sign in to ask questions about the Microchip PIC18LF8722T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18LF8722T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3936B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18LF8722T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
