16-bit microcontroller featuring a 60 MHz core, 128KB FLASH memory, and 16KB RAM. This surface-mount device offers 21 programmable I/O pins and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 2.95V to 3.6V, it includes 5 timers/counters, a watchdog timer, and peripherals like PWM and DMA. Packaged in a 28-pin SOIC, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24EP128GP202-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP202-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP202-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.