
16-bit microcontroller featuring a PIC core architecture operating at up to 70MHz. This FLASH memory device offers 128KB of program memory and 16KB of RAM, supporting I2C, SPI, IrDA, UART, and USART interfaces. With 21 programmable I/O pins and 5 timers/counters, it includes essential peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. The microcontroller operates from a 2.95V to 3.6V supply voltage, with a typical 3.3V, and is housed in a 28-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC24EP128GP202-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP202-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
