
16-bit FLASH microcontroller featuring a 70 MHz core frequency. Offers 128KB FLASH and 16KB RAM memory. Supports I2C, SPI, IrDA, UART, and USART interfaces. Operates from 2.95V to 3.6V with an internal oscillator. Includes 21 programmable I/O pins, 5 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a lead-free SSOP-28.
Sign in to ask questions about the Microchip PIC24EP128GP202-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP202-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP202-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
