
The PIC24EP128GP202T-E/SS is a 28-pin SSOP microcontroller from Microchip, featuring 128KB of FLASH memory and operating over a temperature range of -40°C to 125°C. It is compliant with AEC-Q100 and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device has 21 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. It is available in a lead-free plastic SSOP-28 package.
Sign in to ask questions about the Microchip PIC24EP128GP202T-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP202T-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP202T-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.