
16-bit microcontroller featuring a PIC core architecture operating at 70MHz. This FLASH memory microcontroller offers 128KB of program memory and 16KB of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a 3.3V operating supply voltage, it supports a wide temperature range from -40°C to 85°C and comes in a VQFN package.
Microchip PIC24EP128GP202T-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
