
16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz. This FLASH memory device offers 128KB of program memory and 16KB of RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, IrDA interfaces, 5 timers/counters, and a watchdog timer. Designed for surface mounting in an SSOP-28 package, it operates from 2.95V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24EP128GP202T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP202T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP202T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
