
The PIC24EP128GP204-E/MV is a 16-bit microcontroller with 128KB of FLASH memory and a maximum operating frequency of 60MHz. It operates at a supply voltage of 3.6V and features 16KB of RAM. The device is packaged in a surface mount HVQCCN package and is rated for operation over the -40°C to 125°C temperature range. It is compliant with AEC-Q100 and is suitable for use in automotive applications.
Sign in to ask questions about the Microchip PIC24EP128GP204-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP204-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, 4-WIRE, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP204-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
