16-bit microcontroller (MCU) with 128KB FLASH memory and 16KB RAM, operating at up to 60MHz. Features include I2C, SPI, IrDA, UART, and USART interfaces, 35 programmable I/O pins, and 5 timers/counters. This surface mount device offers a wide operating temperature range of -40°C to 125°C and supports a 2.95V to 3.6V supply voltage. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with an internal oscillator and watchdog timer.
Sign in to ask questions about the Microchip PIC24EP128GP204-H/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP204-H/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24EP128GP204-H/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.