The PIC24EP128GP204-H/TL is a 16-bit microcontroller with a frequency of 60MHz and 128KB of FLASH memory. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. The device features a range of interfaces, including I2C, SPI, IrDA, UART, and USART. It is packaged in a surface mount configuration and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Microchip PIC24EP128GP204-H/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP204-H/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP204-H/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.