
16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz with 128KB of FLASH memory and 16KB of RAM. This surface-mount device, housed in a 44-pin TQFP package, supports I2C, SPI, IrDA, UART, and USART interfaces. It includes 35 programmable I/O pins, 5 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, PWM, DMA, and a Watchdog Timer. Operating voltage ranges from 2.95V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP128GP204-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP204-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP204-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
