The PIC24EP128GP204T-E/ML is a PIC microcontroller from Microchip, packaged in a VQFN case and designed for surface mount applications. It features a 128KB FLASH memory and 35 I/Os, with an operating temperature range of -40°C to 125°C. The device also supports various interfaces, including I2C, SPI, IrDA, UART, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC24EP128GP204T-E/ML is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip PIC24EP128GP204T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP204T-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP204T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.