
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 70MHz. This surface mount device offers 128KB of FLASH memory and 16KB of RAM, with 35 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, IrDA, PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Designed for a 3.3V operating supply voltage, it functions within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP128GP204T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP204T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP204T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
