
The PIC24EP128GP204T-I/MV is a 16-bit microcontroller based on the PIC core architecture. It features a 16-bit data bus width and supports a range of interfaces, including I2C, SPI, CAN, UART, 4-WIRE, IrDA, and USART. This device operates at a maximum frequency of 60 megahertz and has a total memory size of 128 kilobytes, with the memory type being flash. The operating temperature range is between -40 degrees Celsius and 85 degrees Celsius, and the device is powered by a 3.6-volt supply voltage. The PIC24EP128GP204T-I/MV is packaged in a surface mount HVQCCN package and meets the requirements of the RoHS directive.
Sign in to ask questions about the Microchip PIC24EP128GP204T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP204T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, 4-WIRE, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP204T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
