16-bit Flash microcontroller operating at 60MHz, featuring a PIC core architecture. This surface mount device offers 128KB of FLASH memory and 16KB of RAM, with 53 programmable I/O pins. Integrated peripherals include I2C, SPI, IrDA, UART, and USART interfaces, along with 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT. Designed for automotive applications with an operating supply voltage of 3.3V, it functions across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24EP128GP206-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP206-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP206-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.