The PIC24EP128GP206-I/PT is a 64-pin TQFP microcontroller from Microchip, featuring 128KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 70MHz and a supply voltage of 3.3V. The device supports a range of interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. It also includes 53 programmable I/Os and 5 timers/counters. The PIC24EP128GP206-I/PT is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC24EP128GP206-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP206-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP206-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.