The PIC24EP128GP206T-E/PT is a 64-pin TQFP microcontroller from Microchip, featuring a PIC core architecture and 128KB of FLASH memory. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART. Operating temperature range is -40°C to 125°C, and it is RoHS compliant. The device has 53 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer. It is packaged in a lead-free plastic TQFP-64 package.
Microchip PIC24EP128GP206T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
No datasheet is available for this part.