
16-bit Flash microcontroller featuring a 70MHz core clock speed and 16KB RAM. This surface-mount device offers 128KB of FLASH memory, 53 programmable I/O pins, and 5 timers/counters. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Operating voltage ranges from 2.95V to 3.6V, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC24EP128GP206T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128GP206T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128GP206T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
